Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32774D0505J000
Order Code3932815
Product RangeB32774D Series
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$7.370 (S$8.0333) |
10+ | S$5.430 (S$5.9187) |
25+ | S$4.990 (S$5.4391) |
50+ | S$4.540 (S$4.9486) |
100+ | S$3.940 (S$4.2946) |
224+ | S$3.920 (S$4.2728) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.37 (S$8.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32774D0505J000
Order Code3932815
Product RangeB32774D Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance5µF
Capacitance Tolerance± 5%
Voltage(AC)-
Voltage(DC)1.1kV
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Product Length31.5mm
Product Width19mm
Product Height30mm
Product RangeB32774D Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Voltage(AC)
-
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
31.5mm
Product Height
30mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
1.1kV
Capacitor Terminals
Radial Leaded
Lead Spacing
27.5mm
Product Width
19mm
Product Range
B32774D Series
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001