
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41231C7109M007Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 3525308 |
| Product Range | B41231 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.020 (S$5.4718) |
| 10+ | S$3.420 (S$3.7278) |
| 100+ | S$3.360 (S$3.6624) |
| 500+ | S$3.290 (S$3.5861) |
| 1000+ | S$3.220 (S$3.5098) |
| 2000+ | S$3.150 (S$3.4335) |
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41231C7109M007Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 3525308 |
| Product Range | B41231 Series |
| Technical Datasheet | |
| Capacitance | 10000µF |
| Voltage(DC) | 35V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Product Range | B41231 Series |
| Product Diameter | 30mm |
| Product Height | 30mm |
| Lead Spacing | 10mm |
| ESR | - |
| Ripple Current | 4.58A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
B41231 series is an aluminium electrolytic snap-in capacitor. Capacitor with snap-in terminals is perfect for easy mounting on the PCB of the application and are designed to be compact, to carry high currents and mainly to find its application like power supplies for servers, telecommunications and industrial applications, as well as UPS systems, medical devices, photovoltaic inverters and frequency converters. With its robustness in relation to fast charging and discharging cycles, the high requirements in servo drive applications are also fulfilled. Suitable for professional power supply applications.
- General-purpose grade capacitor (85°C)
- High ripple current capability
- Useful life of 2000h at 85°C
- Aluminium case, fully insulated with PET
- Snap-in solder pins to hold component in place on PC-board
- Minus pole marking on the insulating sleeve
- Minus pole not insulated from case
- Overload protection by safety vent on the base
Technical Specifications
| Capacitance | 10000µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 30mm |
| Lead Spacing | 10mm |
| Ripple Current | 4.58A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (23-Jan-2024) |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | B41231 Series |
| Product Height | 30mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Alternatives for B41231C7109M007
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
