Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43456A5228M000-DEL
Order Code3878211
Product RangeB43456 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$170.450 (S$185.7905) |
| 3+ | S$149.370 (S$162.8133) |
| 5+ | S$130.360 (S$142.0924) |
| 10+ | S$123.260 (S$134.3534) |
| 20+ | S$116.560 (S$127.0504) |
| 50+ | S$111.400 (S$121.426) |
Price for:Each
Minimum: 1
Multiple: 1
S$170.45 (S$185.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43456A5228M000-DEL
Order Code3878211
Product RangeB43456 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB43456 Series
Product Diameter64.3mm
Product Height105mm
Lead Spacing28.5mm
ESR0.1ohm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Overview
B43456A5228M000 is a B43456 LL grade compact high-voltage type capacitor with screw terminals for professional power supplies. Typical applications include professional power supplies and for switch-mode power supplies in industrial electronics.
- Charge-discharge proof, polar
- Aluminium case with insulating sleeve
- Poles with screw terminal connections
- Mounting with ring clips, clamps or threaded stud
- Very compact, i. e. high CU product
- High reliability and ripple current capability
- All-welded construction ensures reliable electrical contact
- Type with optimized construction for base cooling upon request
- 2200µF capacitance
- 450VDC voltage
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B43456 Series
Product Height
105mm
ESR
0.1ohm
Operating Temperature Max
85°C
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
64.3mm
Lead Spacing
28.5mm
Operating Temperature Min
-25°C
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44