Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57357V2473J660 NTC Thermistor, 47 kohm, 4108 K, 0603 [1608 Metric], SMD, Wraparound, -55°C to 125°C, B57 Series](https://sg.element14.com/productimages/standard/en_GB/2285466-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57357V2473J660Copy
Order Code4292064
Product RangeB57xxxV2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.472 (S$0.5145) |
| 100+ | S$0.259 (S$0.2823) |
| 500+ | S$0.179 (S$0.1951) |
| 1000+ | S$0.156 (S$0.170) |
| 2000+ | S$0.137 (S$0.1493) |
| 4000+ | S$0.118 (S$0.1286) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$4.72 (S$5.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57357V2473J660Copy
Order Code4292064
Product RangeB57xxxV2 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)47kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeB57xxxV2 Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant4108K
Thermistor TerminalsWraparound
B-Constant Tolerance± 1.5%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Product Range
B57xxxV2 Series
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
47kohm
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
B-Constant
4108K
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for B57357V2473J660
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
