Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59421A0125A062
Order Code1886578RL
Technical Datasheet
Thermistor MountingSMD
Product Range-
ApplicationsOver Temperature Protection
Thermistor TypePTC
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Product Overview
Applications
Automotive
Technical Specifications
Thermistor Mounting
SMD
Applications
Over Temperature Protection
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Product Range
-
Thermistor Type
PTC
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001