Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65671T0100A001
Order Code3580992
Product RangeB65671 Series
Your Part Number
251 In Stock
Need more?
251 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.540 (S$18.0286) |
| 5+ | S$15.770 (S$17.1893) |
| 10+ | S$14.980 (S$16.3282) |
| 25+ | S$14.200 (S$15.478) |
| 50+ | S$13.410 (S$14.6169) |
| 200+ | S$12.620 (S$13.7558) |
Price for:1 Set
Minimum: 1
Multiple: 1
S$16.54 (S$18.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65671T0100A001
Order Code3580992
Product RangeB65671 Series
Technical Datasheet
Core TypeP
Core SizeP26/16
Core Material GradeK1
For Use WithTDK B65671 Series Coil Formers
Effective Magnetic Path Length37.2mm
Ae Effective Cross Section Area93mm²
Inductance Factor Al100nH
Product RangeB65671 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
P
Core Material Grade
K1
Effective Magnetic Path Length
37.2mm
Inductance Factor Al
100nH
SVHC
No SVHC (25-Jun-2025)
Core Size
P26/16
For Use With
TDK B65671 Series Coil Formers
Ae Effective Cross Section Area
93mm²
Product Range
B65671 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02141
