Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464A4223K000Copy
Order Code
Re-Reel7429657RL
Cut Tape7429657
Product RangeB82464A4 Series
Also Known AsB82464A4223K
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82464A4223K000Copy
Order Code
Re-Reel7429657RL
Cut Tape7429657
Product RangeB82464A4 Series
Also Known AsB82464A4223K
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.6A
Product RangeB82464A4 Series
DC Resistance Max2.6ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for B82464A4223K000
2 Products Found
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
B82464A4 Series
Inductance Tolerance
± 10%
Product Width
10.4mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.6A
DC Resistance Max
2.6ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001283
