Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464A4473K000
Order Code7429673RL
Product RangeB82464A4 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464A4473K000
Order Code7429673RL
Product RangeB82464A4 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.8A
Product RangeB82464A4 Series
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
B82464A4 Series
Inductance Tolerance
± 10%
Product Width
10.4mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.8A
DC Resistance Max
1.8ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001264