Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82496C3689J
Order Code3877012
Product RangeB82496C SIMID Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.513 (S$0.5592) |
| 100+ | S$0.462 (S$0.5036) |
| 250+ | S$0.428 (S$0.4665) |
| 500+ | S$0.411 (S$0.448) |
| 1000+ | S$0.360 (S$0.3924) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.56 (S$2.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82496C3689J
Order Code3877012
Product RangeB82496C SIMID Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.15ohm
Self Resonant Frequency6GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Product RangeB82496C SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.15ohm
DC Current Rating
700mA
Product Range
B82496C SIMID Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004