Print Page
B82498B3101J
Wirewound Inductor, 100 nH, 0.26 ohm, 1.31 GHz, 350 mA, 0805 [2012 Metric], B82498B SIMID Series
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498B3101J Wirewound Inductor, 100 nH, 0.26 ohm, 1.31 GHz, 350 mA, 0805 [2012 Metric], B82498B SIMID Series](https://sg.element14.com/productimages/standard/en_GB/42419624.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82498B3101JCopy |
| Order Code | Re-Reel4000470RL Cut Tape4000470 |
| Product Range | B82498B SIMID Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82498B3101JCopy |
| Order Code | Re-Reel4000470RL Cut Tape4000470 |
| Product Range | B82498B SIMID Series |
| Technical Datasheet | |
| Inductance | 100nH |
| DC Resistance Max | 0.26ohm |
| Self Resonant Frequency | 1.31GHz |
| DC Current Rating | 350mA |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Range | B82498B SIMID Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 2.2mm |
| Product Width | 1.4mm |
| Product Height | 1.45mm |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The B82498B3101J is a SMT Inductor with 0805-B case, cubic coil with ceramic core, winding partially plastic-sealed, winding ends welded to contact areas, Ag/Pd/Pt thick-film coated Al₂O₃ ceramic base terminals. Suitable for reflow (IR and vapour phase) and wave soldering.
- High Q factor
- High resonance frequency
- Close inductance tolerance
Technical Specifications
| Inductance | 100nH |
|---|---|
| Self Resonant Frequency | 1.31GHz |
| Inductor Case / Package | 0805 [2012 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ferrite |
| Product Width | 1.4mm |
| SVHC | No SVHC (15-Jan-2018) |
| DC Resistance Max | 0.26ohm |
|---|---|
| DC Current Rating | 350mA |
| Product Range | B82498B SIMID Series |
| Inductor Construction | Unshielded |
| Product Length | 2.2mm |
| Product Height | 1.45mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
