Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82791H0015A030Copy
Order Code3314315
Product RangeB82791H15 Series
Also Known AsB82791H15A30
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB82791H0015A030Copy
Order Code3314315
Product RangeB82791H15 Series
Also Known AsB82791H15A30
Technical Datasheet
DC Current Rating100mA
Inductance47mH
DC Resistance Max5.1ohm
Product RangeB82791H15 Series
Impedance-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
5.1ohm
Impedance
-
Product Length
-
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Inductance
47mH
Product Range
B82791H15 Series
Inductor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
