Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 44420055 + 73002716Copy |
| Order Code | 1437398 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 44420055 + 73002716Copy |
| Order Code | 1437398 |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| No. of Contacts | 12Contacts |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP67, IP68 |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Contact Material | Copper Alloy |
| IP Rating | IP67, IP68 |
| No. of Contacts | 12Contacts |
|---|---|
| Contact Plating | Gold |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .104 |
