Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 9002+50106202Copy |
| Order Code | 9905880 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 9002+50106202Copy |
| Order Code | 9905880 |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | - |
| No. of Contacts | 9Contacts |
| Circular Connector Contact Type | Solder Pin |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| IP Rating | IP65, IP67 |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| No. of Contacts | 9Contacts |
| Coupling Style | - |
| Contact Material | Copper Alloy |
| IP Rating | IP65, IP67 |
| Product Range | - |
|---|---|
| Circular Connector Contact Type | Solder Pin |
| Connector Body Plating | - |
| Contact Plating | Silver |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038 |
