Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part No0212IDCopy
Order Code7764804
Technical Datasheet
Tip / Nozzle Width0.6mm
Tip / Nozzle Style30° Pencil
For Use WithMicro Tool Soldering Iron
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
0.6mm
For Use With
Micro Tool Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
30° Pencil
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
