Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part No0452FDLF175/SB
Order Code7764871
Technical Datasheet
Tip / Nozzle Width17.5mm
Tip / Nozzle StyleSOIC-28
For Use Withi-CON, i-CON2,SMT UNIT 60AC/A, SMD-40, DIGITAL 2000A, MICRO-CON60iA, REWORK80,TC40,SMD8000,Chip Tool
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0452FDLF175/SB is a Desoldering Tip suitable for i-CON i-CON 2 and i-CON2 C with chip tool for SMT UNIT 60AC/A with chip tool or SMD desoldering tweezers 40 for digital 2000A with chip tool for MICRO-CON 60 iA SMD desoldering tweezer 40, for rework 80 with TC 40 and TC for SMD 8000.
- Long-life execution tip
- 17.5mm Outside diameter
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
17.5mm
For Use With
i-CON, i-CON2,SMT UNIT 60AC/A, SMD-40, DIGITAL 2000A, MICRO-CON60iA, REWORK80,TC40,SMD8000,Chip Tool
SVHC
No SVHC (21-Jan-2025)
Tip / Nozzle Style
SOIC-28
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011