Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCT001B
Order Code3618534
Product RangeCT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length75mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max18mm
Minimum Loop Tensile Strength80N
Cable Tie TypeMiniature
Product RangeCT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
75mm
Cable Bundle Diameter Max
18mm
Cable Tie Type
Miniature
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
80N
Product Range
CT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587