Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSPGSG-2B
Order Code3618508
Product RangeSPGSG Series
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSPGSG-2B
Order Code3618508
Product RangeSPGSG Series
Grommet TypeSerrated Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max1.8mm
Grommet ColourBlack
Product RangeSPGSG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Serrated Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
1.8mm
Product Range
SPGSG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334757