Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerETA
Manufacturer Part No1410F110P1F1W14QE4 6.3A
Order Code9540814
Technical Datasheet
No. of Poles1 Pole
Circuit Breaker MountingPanel
Product Overview
The 1410 series single-pole press-to-reset thermal Circuit Breaker with extremely fast overload switching performance (R-type to CBE to EN 60934). Single-hole thread-neck, PCB or integral mounting with a choice of designs. Miniaturised construction minimises PCB real estate required. Type 1410-L2 and 1410-G1 versions feature changeover contacts suitable for providing status output signals. It is suitable for transformers, solenoids, PCBs and hand-held machines.
- Largely temperature-insensitive
- <gt/>100MΩ at 500VDC Insulation resistance
- IP40/IP00 Protection rating
- -20 to 70°C Ambient temperature range
Applications
Motor Drive & Control, Industrial, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
No. of Poles
1 Pole
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009