Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for 201 10A.
1 Product Found
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
Current Rating
10A
Voltage Rating VDC
65VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
