Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No2210-T210-K0M1-H121.1ACopy
Order Code1124138
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerETA
Manufacturer Part No2210-T210-K0M1-H121.1ACopy
Order Code1124138
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC65VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingDIN Rail
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
Boric acid (14-Jun-2023)
Current Rating
1A
Voltage Rating VDC
65VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
