Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No3120-F521-H7T1-W01X-16A
Order Code9540520
Product Range3120-F Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerETA
Manufacturer Part No3120-F521-H7T1-W01X-16A
Order Code9540520
Product Range3120-F Series
Technical Datasheet
Product Range3120-F Series
Current Rating16A
No. of Poles2 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 3120-F521-H7T1-W01X-16A is a 2-pole thermally protected rocker-actuated Circuit Breaker combination is an ON/OFF switch with integral over-current protection (S-type to CBE to EN/IEC 60934). The trip element is a bimetal. It is ideally suited for overload protection of pumps, transformers and cables. It features P7, terminals 11 and 21 with flat head screws M3.5 - standard for units with under-voltage release module.
- Flange mounting snap-in frame
- To fit mounting cut-out 44.5 x 22mm standard frame
- Thermal trip curve
- Rocker actuator for frame size F3 and F5
- Rocker black opaque colour and illumination
- Reliable switching behaviour (positively trip-free)
- Convenient snap-in mounting
- 1mm Mounting frame collar height
Applications
Motor Drive & Control, Medical, Industrial, Consumer Electronics, Audio, Maintenance & Repair
Technical Specifications
Product Range
3120-F Series
No. of Poles
2 Pole
Voltage Rating VAC
250VAC
SVHC
No SVHC (17-Jan-2022)
Current Rating
16A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03