Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerEUCHNER
Manufacturer Part NoNM12HBA-MCopy
Order Code8241791
Technical Datasheet
Limit Switch Actuator-
Contact Configuration1NO / 2NC
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max15N
Contact Current DC Max4A
Contact Voltage DC Max24V
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
4A
Operating Force Max
15N
Contact Voltage DC Max
24V
Contact Configuration
1NO / 2NC
Contact Voltage AC Max
230V
Contact Current DC Max
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
