Product Information
Product Overview
The FLEX003 is a FLEX full version base board. FLEX is an embedded board which can be used by all the developers who want to fully exploit the potential of the latest Microchip micro controllers, the dsPIC (R) DSC family. The FLEX base board is designed to export all the connections of a standard Microchip dsPIC (R) DSC micro controller. The full FLEX base board integrates an extra robust power supply circuitry, which allows the usage of a wide range of power suppliers. It accepts voltage ranges between 9V to 36V. The power supply signal is filtered and adapted to the internal levels. The full FLEX base board also natively includes an USB port that can be used for data transfer and much more important, as a programming interface for the on board dsPIC (R) DSC. This option allows to save the cost of the ICD2 programming device, making the whole development board self contained.
- Robust electronic design
- Modular architecture
- Availability of a growing number of application notes
- The full support of the Erika enterprise real time kernel from Evidence Srl
- Availability of a code generator which is able to generate C code from a Scilab/S- cicos design
- Main components of board: dsPIC (R) DSC, socket for the 100 pin PIM, ICD2 connector, USB connector
Applications
Wireless, Communications & Networking
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate