
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$214.160 (S$233.4344) |
Product Information
Product Overview
LT40 PROMO is a LED light meter that is useful for measuring and optimizing environmental light levels in a wide range of environments, including office buildings, manufacturing plants and warehouses, university campuses, schools, hospitals, and many other locations. As OSHA regulates workplace lighting, light meters such as the LT40 can verify regulatory compliance, as well as state and local public safety codes and ordinances. The LT40 can also measure standard light sources such as fluorescent, metal halide, high-pressure sodium, and incandescent lighting, up to 400,000 lux (40,000 Fc).
- Measures white LED lights and standard lighting in lux or Foot-Candle (Fc) units
- 4000 count display
- Min/Max Average
- Cosine and colour corrected measurements
- Features auto power off
- Dimension is 5.2 x 1.9 x 1" (133 x 48 x 23mm)
Contents
LT40 LED light meter, Built-in sensor with protective cover, 2 AAA batteries, Storage pouch, User manual.
Technical Specifications
400000lx
3%
48mm
-
-
133mm
23mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LT40 PROMO
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
