Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The module is designed for adding robust audio and voice capabilities. Based on the market-leading Cambridge Silicon Radio BC05 chipset, these modules provide exceptionally low power consumption with outstanding range. Supporting Bluetooth Version 2.1+EDR specification, the module provides the important advantage of simple secure pairing that improves security and enhances easy use.
- Fully featured Bluetooth multimedia chipset
- Bluetooth v2.1+EDR
- Supports mono and stereo headset applications
- apt-X Audio Codec
- Adaptive frequency hopping to cope with interference from other wireless devices
- 32-bit Kalimba DSP for enhanced audio applications
- Support for secure simple pairing
- External antenna
- HSP, HFP, SPP A2DP, and AVRCP audio profiles
- 16-bit stereo codec and microphone input
- AptX, AAC and SBC codecs supported
- CVC audio enhancement supported
- EIR fully supported
- Industrial temperature range
- Integrated audio amplifiers for driving stereo speaker
- Comprehensive AT interface for simple programming
- Bluetooth End Product qualified
- Compact size
- Class 2 output – 4 dBm
- Low power operation
- WLAN co-existence hardware support
Applications
Wireless, Audio, Portable Devices
Technical Specifications
Bluetooth Class
Class 2
Supply Voltage Range
3 V to 3.6 V
Product Range
-
Receiver Sensitivity Rx
-86 dBm
Operating Temperature Range
-40 °C to 85 °C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629