Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2506036007Y3 Ferrite Bead, 0603 [1608 Metric], 60 ohm, 3 A, 0.04 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/4692422-40.jpg)
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2506036007Y3Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4692422 |
| Your Part Number | |
| Technical Datasheet |
87,910 In Stock
Need more?
87,910 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.142 (S$0.1548) |
| 25+ | S$0.063 (S$0.0687) |
| 100+ | S$0.057 (S$0.0621) |
| 250+ | S$0.045 (S$0.049) |
| 500+ | S$0.042 (S$0.0458) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.14 (S$0.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2506036007Y3Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4692422 |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
| Impedance | 60ohm |
| DC Current Rating | 3A |
| Product Range | - |
| DC Resistance Max | 0.04ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
|---|---|
| DC Current Rating | 3A |
| DC Resistance Max | 0.04ohm |
| Product Length | 1.6mm |
| Product Height | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 60ohm |
|---|---|
| Product Range | - |
| Impedance Tolerance | ± 25% |
| Product Width | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
