Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2512063017Y3 Ferrite Bead, 1206 [3216 Metric], 300 ohm, 3 A, 0.06 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/4692420-40.jpg)
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2512063017Y3Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4692429 |
| Your Part Number | |
| Technical Datasheet |
51,706 In Stock
Need more?
225 Delivery in 3-4 Business Days(UK stock)
51,481 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.298 (S$0.3248) |
| 25+ | S$0.187 (S$0.2038) |
| 100+ | S$0.152 (S$0.1657) |
| 250+ | S$0.124 (S$0.1352) |
| 500+ | S$0.122 (S$0.133) |
| 1000+ | S$0.119 (S$0.1297) |
| 2500+ | S$0.117 (S$0.1275) |
| 5000+ | S$0.114 (S$0.1243) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.30 (S$0.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2512063017Y3Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4692429 |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 300ohm |
| DC Current Rating | 3A |
| Product Range | - |
| DC Resistance Max | 0.06ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 3.2mm |
| Product Width | 1.1mm |
| Product Height | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 3A |
| DC Resistance Max | 0.06ohm |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 300ohm |
|---|---|
| Product Range | - |
| Impedance Tolerance | ± 25% |
| Product Width | 1.1mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
