Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 2N3704Copy |
| Order Code | 1467863 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 2N3704Copy |
| Order Code | 1467863 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 30V |
| Continuous Collector Current | 500mA |
| Power Dissipation | 625mW |
| Transistor Case Style | TO-92 |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 300hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Alternatives for 2N3704
2 Products Found
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 500mA |
| Transistor Case Style | TO-92 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Collector Emitter Voltage Max | 30V |
|---|---|
| Power Dissipation | 625mW |
| Transistor Mounting | Through Hole |
| DC Current Gain hFE Min | 300hFE |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .29 |
