Print Page
Technical Specifications
| Logic Function | NAND Gate |
|---|---|
| Logic Case Style | DIP |
| Product Range | 74ACT00 |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| No. of Elements | Quad |
|---|---|
| IC Case / Package | DIP |
| Logic IC Family | 74ACT |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001667 |

