Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVT574MTCCopy
Order Code1013797
Technical Datasheet
Logic Family / Base Number74LVT574
Flip-Flop TypeD
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Logic IC Family74LVT
Logic IC Base Number74574
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74LVT574
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Logic IC Family
74LVT
Qualification
-
Flip-Flop Type
D
IC Case / Package
TSSOP
IC Output Type
Tri State Non Inverted
Logic IC Base Number
74574
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
