Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74VHC374NCopy
Order Code684132
Technical Datasheet
Logic Family / Base Number74VHC374
Flip-Flop Type-
Propagation Delay-
Output Current-
IC Case / PackageDIP
Logic Case StyleDIP
Trigger Type-
IC Output Type-
Logic IC Family74VHC
Logic IC Base Number74374
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74VHC374
Propagation Delay
-
IC Case / Package
DIP
Trigger Type
-
Logic IC Family
74VHC
Qualification
-
Flip-Flop Type
-
Output Current
-
Logic Case Style
DIP
IC Output Type
-
Logic IC Base Number
74374
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002273
