Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BAV21...Copy |
| Order Code | 885253 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BAV21...Copy |
| Order Code | 885253 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 250V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 50ns |
| Forward Surge Current | 4A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-204AH |
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | 50ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Product Range | - |
| Repetitive Peak Reverse Voltage | 250V |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 4A |
| Diode Case Style | DO-204AH |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
