Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFGA40N60UFD
Order Code1095026
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGA40N60UFD
Order Code1095026
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage3V
Power Dissipation160W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-3P
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
160W
Transistor Case Style
TO-3P
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
3V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005433