Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoKA5M0965QTU
Order Code3606752
Product RangePower Switch Family
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA5M0965QTU
Order Code3606752
Product RangePower Switch Family
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageTO-3P
No. of Pins5Pins
Power Rating Max170W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating9A
Switching Frequency67kHz
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangePower Switch Family
Qualification-
Technical Specifications
Input Voltage Min
-
IC Case / Package
TO-3P
Power Rating Max
170W
Isolation
Isolated
Power Switch Current Rating
9A
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Input Voltage Max
-
No. of Pins
5Pins
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
67kHz
Operating Temperature Min
-25°C
Product Range
Power Switch Family
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115