Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC4053MTCX
Order Code1471000
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
No. of Circuits3Circuits
On State Resistance Max20ohm
Supply Voltage Range2V to 6V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ-
On Resistance Max20ohm
Switch Configuration-
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
3Circuits
Supply Voltage Range
2V to 6V
No. of Pins
16Pins
On Resistance Typ
-
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single & Dual Supply
On State Resistance Max
20ohm
IC Case / Package
TSSOP
No. of Channels
3Channels
On Resistance Max
20ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001