Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoQRB1113Copy
Order Code1467856
Technical Datasheet
Sensing Distance3.18mm
Forward Current If50mA
Reverse Voltage Vr5V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.7V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for QRB1113
1 Product Found
Technical Specifications
Sensing Distance
3.18mm
Reverse Voltage Vr
5V
Forward Voltage
1.7V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
85°C
Forward Current If
50mA
Collector Emitter Voltage V(br)ceo
30V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
