Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0234315-24Copy
Order Code4860435
Product RangeFMC0234315 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$110.860 (S$120.8374) |
| 5+ | S$102.630 (S$111.8667) |
| 10+ | S$94.400 (S$102.896) |
| 25+ | S$88.480 (S$96.4432) |
| 50+ | S$84.270 (S$91.8543) |
| 100+ | S$82.440 (S$89.8596) |
Price for:Each
Minimum: 1
Multiple: 1
S$110.86 (S$120.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0234315-24Copy
Order Code4860435
Product RangeFMC0234315 Series
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSSMC Plug
Impedance50ohm
Jacket ColourTan
Product RangeFMC0234315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
SSMC Plug
Jacket Colour
Tan
SVHC
To Be Advised
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0234315 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
