Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1322085-06Copy
Manufacturer Standard Lead Time7 weeks
Order Code4860436
Product RangeFMC1322085 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$93.210 (S$101.5989) |
| 5+ | S$86.220 (S$93.9798) |
| 10+ | S$79.230 (S$86.3607) |
| 25+ | S$74.270 (S$80.9543) |
| 50+ | S$70.740 (S$77.1066) |
| 100+ | S$67.370 (S$73.4333) |
Price for:Each
Minimum: 1
Multiple: 1
S$93.21 (S$101.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1322085-06Copy
Manufacturer Standard Lead Time7 weeks
Order Code4860436
Product RangeFMC1322085 Series
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeFM-F086
Connector Type ASMA Jack
Connector Type BSMP Jack
Impedance50ohm
Jacket ColourBlue
Product RangeFMC1322085 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
FM-F086
Connector Type B
SMP Jack
Jacket Colour
Blue
SVHC
To Be Advised
Cable Length - Metric
152.4mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC1322085 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
