Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100237-12Copy
Manufacturer Standard Lead Time1 weeks
Order Code4772452
Product RangeFMCA100237 Series
Your Part Number
5 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$165.410 (S$180.2969) |
| 5+ | S$162.110 (S$176.6999) |
| 10+ | S$158.800 (S$173.092) |
| 25+ | S$155.490 (S$169.4841) |
| 50+ | S$152.180 (S$165.8762) |
| 100+ | S$148.870 (S$162.2683) |
Price for:Each
Minimum: 1
Multiple: 1
S$165.41 (S$180.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100237-12Copy
Manufacturer Standard Lead Time1 weeks
Order Code4772452
Product RangeFMCA100237 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA RP Plug to SMA RP Jack
Cable Length - Metric304.8mm
Coaxial Cable TypeLMR-240-UF
Connector Type ASMA RP Plug
Connector Type BSMA RP Jack
Impedance50ohm
Jacket ColourBlack
Product RangeFMCA100237 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
FMCA100237 Series
Connector to Connector
SMA RP Plug to SMA RP Jack
Coaxial Cable Type
LMR-240-UF
Connector Type B
SMA RP Jack
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
