Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The EV322 evaluation board is used for evaluating the UC322 module including the antenna performance of the integrated, miniature GPS antenna. The EV322 evaluation board provides a single chip USB to UART bridge, a regulated 3.3V power supply for UC322 module and three push buttons for reset, on/off (normal mode / hibernate mode)and reprogramming mode. The ground plane size of the evaluation board is 100mm x 70mm, which reflects the size of a typical PCB in personal navigation devices. The PCB of the end application acts as a vital part of the embedded GPS antenna operation.
- SiRF GSC3LT single chip
- 20 channels
- Revolutionary antenna solution
- 90mW at 3.3V low power consumption
- Full SMT mounting
- One power supply, no battery back up
Applications
Consumer Electronics, Communications & Networking
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
