Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10072353-G01-03LFCopy |
| Order Code | 1568585 |
| Product Range | FCI Minitek 10072353 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10072353-G01-03LFCopy |
| Order Code | 1568585 |
| Product Range | FCI Minitek 10072353 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | FCI Minitek 10072353 |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
Alternatives for 10072353-G01-03LF
2 Products Found
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Product Range | FCI Minitek 10072353 |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Contact Termination Type | Through Hole Right Angle |
|---|---|
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00019 |
