Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part No7585154
Order Code1058076
Product RangeCARDMASTER Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFIBOX
Manufacturer Part No7585154
Order Code1058076
Product RangeCARDMASTER Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric213mm
External Width - Metric185mm
External Depth - Metric118mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 3, 3R, 12, 13
External Height - Imperial8.39"
External Width - Imperial7.28"
External Depth - Imperial4.65"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
213mm
External Depth - Metric
118mm
Body Colour
Grey
External Height - Imperial
8.39"
External Depth - Imperial
4.65"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
185mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3R, 12, 13
External Width - Imperial
7.28"
Product Range
CARDMASTER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55