Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$123.790 (S$134.9311) |
| 5+ | S$115.440 (S$125.8296) |
| 10+ | S$111.330 (S$121.3497) |
Price for:Each
Minimum: 1
Multiple: 1
S$123.79 (S$134.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 203015T NO MPCopy
Order Code4916136
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric200mm
External Width - Metric300mm
External Depth - Metric150mm
IP RatingIP66
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial11.81"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
200mm
External Depth - Metric
150mm
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP66
External Height - Imperial
7.87"
External Depth - Imperial
5.91"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
