Print Page
MP 7050 MOUNTING PLATE
Plate, Mounting, Galvanised Steel, Fibox CAB P Series Enclosures, 500 mm, 700 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMP 7050 MOUNTING PLATECopy
Manufacturer Standard Lead Time7 weeks
Order Code4571621
Product RangeCAB P Series
Also Known As8207050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$55.850 (S$60.8765) |
| 5+ | S$53.970 (S$58.8273) |
| 10+ | S$51.890 (S$56.5601) |
| 20+ | S$49.260 (S$53.6934) |
Price for:Each
Minimum: 1
Multiple: 1
S$55.85 (S$60.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMP 7050 MOUNTING PLATECopy
Manufacturer Standard Lead Time7 weeks
Order Code4571621
Product RangeCAB P Series
Also Known As8207050
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithFibox CAB P Series Enclosures
External Depth - Metric500mm
External Width - Metric700mm
External Height - Metric3mm
External Depth - Imperial19.69"
External Width - Imperial27.56"
External Height - Imperial0.12"
Product RangeCAB P Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
500mm
External Height - Metric
3mm
External Width - Imperial
27.56"
Product Range
CAB P Series
Plate Material
Galvanised Steel
For Use With
Fibox CAB P Series Enclosures
External Width - Metric
700mm
External Depth - Imperial
19.69"
External Height - Imperial
0.12"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.63
