Print Page
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 55.13.8.024.0000Copy |
| Order Code | 1329737 |
| Product Range | 55 Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 24VAC |
| Contact Current | 10A |
| Product Range | 55 Series |
| Relay Mounting | Through Hole |
| Coil Type | AC |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 190ohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 55 series 2/3/4-pole printed-circuit mount General Purpose Relay with cadmium-free contacts.
- AC and DC coils
- RT III (wash tight) option available
Applications
Industrial
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | 30V |
| Coil Resistance | 190ohm |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | 55 Series |
| Coil Type | AC |
| Relay Terminals | Solder |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .036 |

