Print Page
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$44.320 (S$48.3088) |
| 5+ | S$43.440 (S$47.3496) |
| 10+ | S$42.550 (S$46.3795) |
| 20+ | S$41.670 (S$45.4203) |
Price for:Each
Minimum: 1
Multiple: 1
S$44.32 (S$48.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 6K.04.8.230.4312Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4703573 |
| Product Range | 6K Series |
| Technical Datasheet | |
| Load Current Inductive | 12A |
| Relay Mounting | DIN Rail |
| Contact Configuration | 4PST-NO |
| No. of Poles | 4 Pole |
| Switching Power AC3 | 5.5kW |
| Switching Current AC1 | 20A |
| Coil Voltage VAC Nom | 230V |
| Coil Voltage VDC Nom | - |
| Switching Power AC1 | - |
| Load Current Resistive | 20A |
| Switching Current AC3 | 12A |
| Product Range | 6K Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
6K.04.8.230.4312 is a 6K series industrial contactor. Typical applications include power generators, back-up generators, industrial motors, panels for electrical distribution, pump control.
- AgSnO2 contact material
- 35mm rail (EN 60715) mount
- Protection category: IP20
- Number of poles: 4
- 12A rated current AC3
- 400V AC rated voltage
- 5.5kW rated power AC3 at 440V
- Operate/release time is 15/8ms
- 0.8Nm screw torque
Technical Specifications
| Load Current Inductive | 12A |
|---|---|
| Contact Configuration | 4PST-NO |
| Switching Power AC3 | 5.5kW |
| Coil Voltage VAC Nom | 230V |
| Switching Power AC1 | - |
| Switching Current AC3 | 12A |
| SVHC | No SVHC (04-Feb-2026) |
| Relay Mounting | DIN Rail |
|---|---|
| No. of Poles | 4 Pole |
| Switching Current AC1 | 20A |
| Coil Voltage VDC Nom | - |
| Load Current Resistive | 20A |
| Product Range | 6K Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Australia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1562 |

