Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 273 MI 247 V TO 248
Order Code4573551
Product RangeFK 273 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.900 (S$3.161) |
| 10+ | S$2.530 (S$2.7577) |
| 25+ | S$2.480 (S$2.7032) |
| 50+ | S$2.430 (S$2.6487) |
| 100+ | S$2.380 (S$2.5942) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.90 (S$3.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 273 MI 247 V TO 248
Order Code4573551
Product RangeFK 273 Series
Technical Datasheet
Thermal Resistance18.8K/W
Packages CooledTO-248
External Width - Metric23mm
External Height - Metric9mm
External Length - Metric40mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.9"
External Height - Imperial0.35"
External Length - Imperial1.57"
External Diameter - Imperial-
Product RangeFK 273 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
18.8K/W
External Width - Metric
23mm
External Length - Metric
40mm
Heat Sink Material
Copper
External Height - Imperial
0.35"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-248
External Height - Metric
9mm
External Diameter - Metric
-
External Width - Imperial
0.9"
External Length - Imperial
1.57"
Product Range
FK 273 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001