Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | DM266Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5149835 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,443.120 (S$1,573.0008) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,443.12 (S$1,573.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | DM266Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5149835 |
| Technical Datasheet | |
| IR Resolution | 160 x 120, 320 x 240 |
| Field of View (H x V) | 57° x 44° |
| Current Measure AC / DC Max | - |
| Current Measure AC / DC Min | - |
| Voltage Measure AC / DC Max | 600V |
| Voltage Measure AC / DC Min | - |
| Resistance Measure Max | 60Mohm |
| Capacitance Measure Max | 10000µF |
| Temperature Min | -10°C |
| Temperature Max | 300°C |
| Manufacturer Warranty | 3 Years |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IR Resolution | 160 x 120, 320 x 240 |
|---|---|
| Current Measure AC / DC Max | - |
| Voltage Measure AC / DC Max | 600V |
| Resistance Measure Max | 60Mohm |
| Temperature Min | -10°C |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (04-Feb-2026) |
| Field of View (H x V) | 57° x 44° |
|---|---|
| Current Measure AC / DC Min | - |
| Voltage Measure AC / DC Min | - |
| Capacitance Measure Max | 10000µF |
| Temperature Max | 300°C |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303200 |
| US ECCN: | 6A993.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .826 |
