Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE PSI50S
Order Code1441505
Technical Datasheet
Accessory TypeBench Power Supply Module
For Use WithFluke i50s 50MHz Current Probe
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Bench Power Supply Module
Product Range
-
For Use With
Fluke i50s 50MHz Current Probe
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5