Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGE
Manufacturer Part NoFNL-U500B23WCSL
Order Code1200596
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFORGE
Manufacturer Part NoFNL-U500B23WCSL
Order Code1200596
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage3.7V
Wavelength Typ465nm
Luminous Intensity1100mcd
Viewing Angle15°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.7V
Luminous Intensity
1100mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
465nm
Viewing Angle
15°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035